Part Details for 98266-0205 by Molex
Overview of 98266-0205 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-266HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XAL5020-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 98266-0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5331
|
Newark | Ffc/Fpc Cable, 20 Core, 30Mm Rohs Compliant: Yes |Molex 98266-0205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$3.3400 / $4.4900 | Buy Now |
DISTI #
0982660205
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.03m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660205) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7112 / $2.4000 | Buy Now |
DISTI #
538-98266-0205
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 0.50 Lgt 30 TypeA 20P RoHS: Compliant | 187 |
|
$2.1800 / $4.2400 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$2.5400 / $2.8400 | Buy Now |