Part Details for 98266-0100 by Molex
Overview of 98266-0100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 98266-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R3273
|
Newark | Premo-Flex 0.50 Jmpr Lgt 76 Typed 10Ckt |Molex 98266-0100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
0982660100
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4001 | Buy Now |
DISTI #
538-98266-0100
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 0.50 Lgt 76 TypeD 10P RoHS: Compliant | 2986 |
|
$1.7000 / $3.0400 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.8100 / $2.0400 | Buy Now |