Part Details for 98219 by Siemens
Overview of 98219 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123982-191 | Amphenol Communications Solutions | MEG-Array®, Mezzanine, 320 Positions, Receptacle, 1.27mm (0.050in) Pitch, 4.00mm (0.157in) Stack Height. | |
10123982-191LF | Amphenol Communications Solutions | MEG-Array®, Mezzanine, 320 Positions, Receptacle, 1.27mm (0.050in) Pitch, 4.00mm (0.157in) Stack Height. |