Part Details for 982-D/02 by WECO Electrical Connectors
Overview of 982-D/02 by WECO Electrical Connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982-D/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-982-D/02-ND
|
DigiKey | CONN, TERM STRIP, BARRIER, 2, 9. Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9179 / $2.3400 | Buy Now |
DISTI #
70212277
|
RS | Conn Term Strip Barrier 2 9.52 mm Double 20-12 AWG | WECO 982-D/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$1.7500 / $2.3300 | Buy Now |
|
Future Electronics | 2 Position 9.52 mm Pitch 20-12 AWG Eurostyle Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 500Bag |
|
$0.9700 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Barrier Block Connector - 2 Circuits - 2 Wire Entries - 1 Row - 0.375" (9.52mm) Pitch - 20A 300V - 12 to 20 AWG - Screws/PC Pin - Through Hole - Gray. |
500 In Stock |
|
$0.8810 / $1.1440 | Buy Now |
DISTI #
79662692
|
Verical | Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 20A Min Qty: 100 Package Multiple: 100 Date Code: 2416 | Americas - 500 |
|
$1.3027 / $1.5099 | Buy Now |
|
Master Electronics | Barrier Block Connector - 2 Circuits - 2 Wire Entries - 1 Row - 0.375" (9.52mm) Pitch - 20A 300V - 12 to 20 AWG - Screws/PC Pin - Through Hole - Gray. |
500 In Stock |
|
$0.8810 / $1.1440 | Buy Now |
|
New Advantage Corporation | 2 Position 9.52 mm Pitch 20-12 AWG Eurostyle Terminal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$1.2800 / $1.3700 | Buy Now |
Part Details for 982-D/02
982-D/02 CAD Models
982-D/02 Part Data Attributes:
|
982-D/02
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
982-D/02
WECO Electrical Connectors
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 982-D/02
This table gives cross-reference parts and alternative options found for 982-D/02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 982-D/02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6TF020703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 982-D/02 vs SSB6TF020703 |
RSB6VP02190917NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 982-D/02 vs RSB6VP02190917NN |
SSB6FG020102 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 982-D/02 vs SSB6FG020102 |
SSB6FG020400 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 982-D/02 vs SSB6FG020400 |
SSB6FE020400 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 982-D/02 vs SSB6FE020400 |
SSB6UH02040914NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 982-D/02 vs SSB6UH02040914NN |
BC6-E306-02 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 982-D/02 vs BC6-E306-02 |
RSB6VM02120216NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 982-D/02 vs RSB6VM02120216NN |
SSB6FG02010213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 982-D/02 vs SSB6FG02010213NN |
SSB6FE02050212NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 982-D/02 vs SSB6FE02050212NN |