-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 61 SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
981793-000
|
Avnet Americas | TXR54AC00-6116BI - Bulk (Alt: 981793-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$280.8872 / $338.0168 | Buy Now |
DISTI #
571-981793-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-6116BI RoHS: Compliant | 0 |
|
$322.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$305.1800 | Buy Now |
DISTI #
RYCTXR54AC00-6116BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-6116BI | Americas - 0 in Stock |
|
$350.0589 | Buy Now |
|
Onlinecomponents.com | TXR54AC00-6116BI RoHS: Compliant | 0 |
|
$300.8100 / $765.1300 | Buy Now |
DISTI #
RYCTXR54AC00-6116BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-6116BI | 0 |
|
$350.0589 | Buy Now |
|
Powell Electronics | Tinel-Lock Min Qty: 25 | 7 |
|
$108.7100 / $243.2800 | Buy Now |
|
Master Electronics | TXR54AC00-6116BI RoHS: Compliant | 0 |
|
$300.8100 / $765.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
981793-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
981793-000
TE Connectivity
CONN BACKSHELL ADPT SZ 61 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 | |
Wire Size-Max |