Part Details for 9817 by Monoprice
Overview of 9817 by Monoprice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98173-102LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 8 Row, Press-Fit, 96 Position, Extended | |
PS9817A-2-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9817A-2-V-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler |
Price & Stock for 9817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CAT6 24AWG UTP D CABLE_ 6-INCH WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12468 |
|
$1.4700 | Buy Now |