There are no models available for this part yet.
Overview of 98136 by ProLinear/PONTECH Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68498-136 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
68498-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, RightAngle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail | |
67998-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 36 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for 98136 by ProLinear/PONTECH Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PRE-98136
|
TME | Trimmer line, L: 15m, polyamide, star, Size: 3mm Min Qty: 1 | 8 |
|
$2.7600 / $2.9600 | Buy Now |