Part Details for 9810130-000007 by APEM Inc
Overview of 9810130-000007 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000072ALF | Amphenol Communications Solutions | HPCE VT Receptacle 72S | |
10124632-1000007LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10106262-9000007LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 9ACP |
Price & Stock for 9810130-000007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-98101307
|
Mouser Electronics | Pushbutton Switches MEC SWITCH 10G | 0 |
|
$71.5400 / $74.3400 | Order Now |
DISTI #
75004567
|
RS | MEC SWITCH 10G | APEM Components 9810130-000007 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.8300 / $130.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.8300 / $130.4400 | Buy Now |
Part Details for 9810130-000007
9810130-000007 CAD Models
9810130-000007 Part Data Attributes
|
9810130-000007
APEM Inc
Buy Now
|
Compare Parts:
9810130-000007
APEM Inc
|
Samacsys Manufacturer | Apem |