Part Details for 981-009-130R121 by NorComp
Overview of 981-009-130R121 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 981-009-130R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
981-09RCE-ND
|
DigiKey | CONN BACKSHELL 9P 90DEG SHLD SLV Min Qty: 1 Lead time: 24 Weeks Container: Bag |
3858 In Stock |
|
$3.4926 / $6.3000 | Buy Now |
DISTI #
636-981-009-130R121
|
Mouser Electronics | D-Sub Backshells 9P 90D w/ Thmbscrew Die Cast w/ Grommet RoHS: Compliant | 1045 |
|
$3.6700 / $6.3000 | Buy Now |
|
Future Electronics | BACKSHELL 9POS R/A DIE CAST RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Kit | 1950Kit |
|
$3.9100 / $4.2900 | Buy Now |
DISTI #
TEX981-009-130R121
|
Heilind Electronics | Americas - 1230 in Stock2250 On Order |
|
$4.2623 / $5.5320 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions Right Angle |
200 In Stock |
|
$3.4200 / $5.5300 | Buy Now |
DISTI #
TEX981-009-130R121
|
Interstate Connecting Components | 205375 On Order |
|
$4.2623 / $5.5320 | Buy Now | |
DISTI #
2124430
|
element14 Asia-Pacific | HOOD, D SUB, 90DEG, 4-40 SCREW, 9WAY RoHS: Compliant Min Qty: 1 Container: Each | 678 |
|
$5.5096 / $5.9566 | Buy Now |
|
Master Electronics | D-Sub Backshell 9 / 15 HD Positions Right Angle |
200 In Stock |
|
$3.4200 / $5.5300 | Buy Now |
Part Details for 981-009-130R121
981-009-130R121 CAD Models
981-009-130R121 Part Data Attributes
|
981-009-130R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
981-009-130R121
NorComp
BACKSHELL 9POS R/A DIE CAST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |