Part Details for 980K-1 by Cobham PLC
Overview of 980K-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 980K-1
980K-1 CAD Models
980K-1 Part Data Attributes
|
980K-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
980K-1
Cobham PLC
Digitally Controlled Phase Shifter, 0MHz Min, 3000MHz Max, 140deg Min
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Phase Shift-Min | 140 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.3 |