Part Details for 9809-3500 by Altech Corporation
Overview of 9809-3500 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9809-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0845
|
Newark | Ibal-B12-0-70-Nf-1030Vdc |Altech 9809-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.9300 / $785.9500 | Buy Now |
DISTI #
9809-3500-ND
|
DigiKey | SENSOR PROX INDUCTIVE 70MM MOD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$596.4400 | Buy Now |
DISTI #
845-98093500
|
Mouser Electronics | Proximity Sensors IBAL-B12-0-70-NF-1030VDC | 0 |
|
$578.1900 / $587.4200 | Order Now |
DISTI #
70904472
|
RS | Sensor | Altech Corp 9809-3500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$596.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$572.6400 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 7cm 10V to 30VDC 3-Pin RoHS: Compliant | 0 |
|
$579.8000 / $613.6700 | Buy Now |
DISTI #
10105040
|
TestEquity LLC | Altech 9809-3500 IBAL-B12-0-70-NF-1030VDC 400MA-PNP-NO-2M-F3 | 0 |
|
$572.6400 | Buy Now |
Part Details for 9809-3500
9809-3500 CAD Models
9809-3500 Part Data Attributes:
|
9809-3500
Altech Corporation
Buy Now
|
Compare Parts:
9809-3500
Altech Corporation
|
Samacsys Manufacturer | Altech |