Part Details for 9808 by CR Seals
Overview of 9808 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-808LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8DCP 16S 8ACP Right Angle Header, Solder To Board | |
10132798-081120LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 80 position, 2.15mm height receptacle. |
Price & Stock for 9808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73377203
|
RS | Single Lip Oil Seal, I.D. 25 mm, O.D. 35.13 mm, Thickness 3.84 mm | CR Seals (SKF) 9808 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5700 | RFQ |