There are no models available for this part yet.
Overview of 9808-0-15-00-00-00-04-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-808LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8DCP 16S 8ACP Right Angle Header, Solder To Board | |
10132798-081120LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 80 position, 2.15mm height receptacle. |
Price & Stock for 9808-0-15-00-00-00-04-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
575-9808015000000
|
Mouser Electronics | Circuit Board Hardware - PCB PRESS FIT PIN RECPT RoHS: Compliant | 0 |
|
$0.1410 / $0.3000 | Order Now |