There are no models available for this part yet.
Overview of 980-8667-089 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8667ARZ-REEL7 | Analog Devices | Dual 16V Low Power/Noise CMOS | |
AD8667ARMZ-REEL | Analog Devices | Dual 16V Low Power/Noise CMOS | |
AD8667ARZ | Analog Devices | Dual 16V Low Power/Noise CMOS |
Price & Stock for 980-8667-089 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
980-8667-089
|
Avnet Americas | - Bulk (Alt: 980-8667-089) Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-980-8667-089
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1.7700 / $2.2300 | Order Now | |
DISTI #
ITT980-8667-089
|
Heilind Electronics | 9808667089 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $2.6000 | Buy Now | ||
DISTI #
ITT980-8667-089
|
Interstate Connecting Components | 9808667089 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $2.6000 | Buy Now |