Part Details for 980-8560-000 by ITT Interconnect Solutions
Overview of 980-8560-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8560IRZ | Renesas Electronics Corporation | DC/DC Power Switching Regulator | |
ISL8560MREP | Renesas Electronics Corporation | DC/DC Power Switching Regulator, QFN, /Tube | |
ISL8560IRZ-T | Renesas Electronics Corporation | DC/DC Power Switching Regulator |
Price & Stock for 980-8560-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-8560-000-ND
|
DigiKey | CONN SEALING RING 36 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
588 In Stock |
|
$0.2700 / $0.5800 | Buy Now |
DISTI #
980-8560-000
|
Avnet Americas | INTL-BAYONET SIZE 36 O-RING - Bulk (Alt: 980-8560-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1936 / $0.3192 | Buy Now |
DISTI #
ITT980-8560-000
|
Heilind Electronics | 980-8560-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2127 / $0.4615 | Buy Now |
DISTI #
27815320
|
Verical | Circular Bayonet RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 588 |
|
$0.5582 / $1.0618 | Buy Now |
DISTI #
20684891
|
Verical | Circular Bayonet RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 153 |
|
$0.4127 / $0.5473 | Buy Now |
DISTI #
34686216
|
Verical | Circular Bayonet RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 143 |
|
$0.4164 / $0.8727 | Buy Now |
DISTI #
ITT980-8560-000
|
Interstate Connecting Components | 980-8560-000 | 0 |
|
Buy Now | |
DISTI #
980-8560-000
|
PEI Genesis | CAB 36 O/R Min Qty: 1 | 588 |
|
$0.2700 / $0.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2127 / $0.4615 | Buy Now |