Part Details for 980-8558-001 by ITT Interconnect Solutions
Overview of 980-8558-001 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) | |
10158558-R122111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 12 Position, Top Latch, Tin (preplated) |
Price & Stock for 980-8558-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9452
|
Newark | D-Sub Standard Connectors Cab 28 O/R Viton |Itt Cannon 980-8558-001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$4.2000 / $4.9900 | Buy Now |
DISTI #
2266-980-8558-001-ND
|
DigiKey | D-SUB STANDARD CONNECTORS CAB 28 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.3800 / $3.6500 | Buy Now |
DISTI #
980-8558-001
|
Avnet Americas | - Tape and Reel (Alt: 980-8558-001) Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$2.5060 / $4.8060 | Buy Now |
DISTI #
ITT980-8558-001
|
Heilind Electronics | 980-8558-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$3.3800 / $7.4100 | Buy Now |
DISTI #
61913741
|
Verical | Connector Circular Straight RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 500 |
|
$2.9900 / $3.2300 | Buy Now |
DISTI #
9808558001-ITT
|
TME | 980-8558-001 Min Qty: 11 | 500 |
|
$3.2850 / $3.9487 | Buy Now |
DISTI #
ITT980-8558-001
|
Interstate Connecting Components | 980-8558-001 | 0 |
|
Buy Now | |
DISTI #
C1S138502644498
|
Chip1Stop | Connector D-Subminiature | 500 |
|
$3.6000 / $4.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$3.3800 / $7.4100 | Buy Now |