Part Details for 980-2008-141 by ITT Interconnect Solutions
Overview of 980-2008-141 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 980-2008-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-980-2008-141-ND
|
DigiKey | 980-2008-141 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
374 In Stock |
|
$29.5600 / $34.8000 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 980-2008-141 RoHS: Compliant |
374 Partner Stock |
|
$29.2400 / $38.6500 | Buy Now |
DISTI #
61920010
|
Verical | 980-2008-141 Min Qty: 3 Package Multiple: 1 | Americas - 374 |
|
$26.1500 / $30.7900 | Buy Now |
DISTI #
9802008141-ITT
|
TME | 980-2008-141 | 374 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 980-2008-141 RoHS: Compliant |
374 Partner Stock |
|
$29.2400 / $38.6500 | Buy Now |