Part Details for 980-2000-923 by ITT Interconnect Solutions
Overview of 980-2000-923 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 980-2000-923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9910
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Itt Cannon D*a Series Size 20 Combo Dsub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Rohs Compliant: Yes |Itt Cannon 980-2000-923 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
95M3797
|
Newark | Contact, D Sub, Socket, 24-20Awg, Crimp, For Use With:Zd Series Standard D Sub Connectors, Contact Gender:Socket, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Itt Cannon 980-2000-923 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.1120 | Buy Now |
DISTI #
980-2000-923
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 980-2000-923) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$310.5000 / $505.5125 | Buy Now |
DISTI #
ITT980-2000-923
|
Heilind Electronics | CONTACT, SKT 20-24 AWG 1 REEL = 5000 PCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$349.8300 / $390.4400 | Buy Now |
DISTI #
65560170
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Reel Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$457.7186 | Buy Now |
DISTI #
ITT980-2000-923
|
Interstate Connecting Components | CONTACT, SKT 20-24 AWG 1 REEL = 5000 PCS | 0 |
|
Buy Now | |
DISTI #
980-2000-923
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount T/R (Alt: 980-2000-923) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$349.8300 / $390.4400 | Buy Now |
Part Details for 980-2000-923
980-2000-923 CAD Models
980-2000-923 Part Data Attributes
|
980-2000-923
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
980-2000-923
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | MATING: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |