Part Details for 980-2000-441 by ITT Interconnect Solutions
Overview of 980-2000-441 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-2000-441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-2000-441
|
Avnet Americas | CONN ACC D-SUB SCKT DUST CAP POLYETHYLENE 980-2000-441 - Bulk (Alt: 980-2000-441) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 250 |
|
RFQ | |
DISTI #
CAN 980-2000-441
|
Avnet Americas | CONN ACC D-SUB SCKT DUST CAP POLYETHYLENE 980-2000-441 - Bulk (Alt: CAN 980-2000-441) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 5046 Factory Stock |
|
$0.4938 / $1.0156 | Buy Now |
DISTI #
DC-59-20BA
|
Avnet Americas | CONN ACC D-SUB SCKT DUST CAP POLYETHYLENE 980-2000-441 - Bulk (Alt: DC-59-20BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $1.0440 | Buy Now |
DISTI #
CAN DC-59-20BA
|
Avnet Americas | CONN ACC D-SUB SCKT DUST CAP POLYETHYLENE 980-2000-441 - Bulk (Alt: CAN DC-59-20BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 5046 Factory Stock |
|
$0.4938 / $1.0156 | Buy Now |
DISTI #
965-980-2000-441
|
Mouser Electronics | Circular MIL Spec Connector DC-59-20BA SKT BLK ANTIS D/C RoHS: Compliant | 912 |
|
$0.7000 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Connector D-Subminiature 37POS Socket Dust Cap RoHS: Compliant |
2259 In Stock |
|
$0.6400 / $1.0620 | Buy Now |
DISTI #
27815342
|
Verical | Conn D-Sub SKT RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 5046 |
|
$0.6172 / $0.6583 | Buy Now |
DISTI #
62993796
|
Verical | Conn D-Sub SKT RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 2250 |
|
$1.0226 / $1.4040 | Buy Now |
DISTI #
DC-59-20BA
|
TTI | Circular MIL Spec Connector DSUB DC SKT DUST CAP BLK Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 2237 In Stock |
|
$0.8000 / $0.9300 | Buy Now |
DISTI #
980-2000-441
|
Avnet Abacus | CONN ACC D-SUB SCKT DUST CAP POLYETHYLENE 980-2000-441 (Alt: 980-2000-441) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |