Part Details for 980-2000-438 by ITT Interconnect Solutions
Overview of 980-2000-438 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-2000-438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-2000-438-ND
|
DigiKey | DSUB 15POS PIN DUST CAP Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
980-2000-438
|
Avnet Americas | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 - Bulk (Alt: 980-2000-438) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 980-2000-438
|
Avnet Americas | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 - Bulk (Alt: CAN 980-2000-438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1007 Factory Stock |
|
$0.6650 / $1.3690 | Buy Now |
DISTI #
DA-60-20BA
|
Avnet Americas | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 - Bulk (Alt: DA-60-20BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.9900 | Buy Now |
DISTI #
17T2129
|
Avnet Americas | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 - Bulk (Alt: 17T2129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 210 Partner Stock |
|
$1.1600 / $1.5100 | Buy Now |
DISTI #
CAN DA-60-20BA
|
Avnet Americas | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 - Bulk (Alt: CAN DA-60-20BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1007 Factory Stock |
|
$0.6650 / $1.3690 | Buy Now |
|
Bisco Industries | 38 |
|
Buy Now | ||
|
Onlinecomponents.com | Dust Cap / Cover - Dust Cap - ITT Cannon 15 Pin D Subminiature Connectors - PE (Polyethylene) Body. RoHS: Compliant |
5760 In Stock |
|
$0.5770 / $1.0120 | Buy Now |
DISTI #
66951728
|
Verical | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2310 | Americas - 5750 |
|
$0.7213 / $1.3377 | Buy Now |
DISTI #
27815345
|
Verical | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1003 |
|
$1.3073 | Buy Now |