Part Details for 980-2000-436 by ITT Interconnect Solutions
Overview of 980-2000-436 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-2000-436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-980-2000-436-ND
|
DigiKey | DE-60-20BA PIN BLACK ANTIS D/C Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
CAN 980-2000-436
|
Avnet Americas | CANDE-60-20BA - Bulk (Alt: CAN 980-2000-436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 7660 Factory Stock |
|
$0.7937 / $1.6336 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Dust Cover RoHS: Compliant |
4453 In Stock |
|
$0.5740 / $0.9640 | Buy Now |
DISTI #
30399560
|
Verical | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 4461 |
|
$0.9922 / $1.0583 | Buy Now |
DISTI #
69896500
|
Verical | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2010 | Americas - 3750 |
|
$0.7500 / $1.3389 | Buy Now |
DISTI #
65675316
|
Verical | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 700 |
|
$0.6100 / $0.6300 | Buy Now |
|
Quest Components | 244 |
|
$0.4200 / $1.4000 | Buy Now | |
DISTI #
DE-60-20BA
|
TTI | D-Sub Tools & Hardware DSUB DUSTCAP DE PIN BLK RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 4164 In Stock |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
980-2000-436
|
Avnet Abacus | CANDE-60-20BA (Alt: 980-2000-436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 951 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Dust Cover RoHS: Compliant |
4453 In Stock |
|
$0.5740 / $0.9640 | Buy Now |