Part Details for 980-2000-435 by ITT Interconnect Solutions
Overview of 980-2000-435 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 980-2000-435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-2000-435
|
Avnet Americas | Connector Accessories Dust Cap Black Antistatic Polyethylene - Bulk (Alt: 980-2000-435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 483 |
|
$0.6655 / $0.7315 | Buy Now |
|
Onlinecomponents.com | D-Subminiature Connector Socket Solder Cup RoHS: Compliant |
2703 In Stock |
|
$0.6060 / $0.7190 | Buy Now |
DISTI #
84325369
|
Verical | Conn 9 POS RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 6300 |
|
$1.2982 / $1.7237 | Buy Now |
DISTI #
DE-59-20BA
|
TTI | D-Sub Tools & Hardware DSUB DUSTCAP DE SKT BLK RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 909 In Stock |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
980-2000-435
|
PEI Genesis | DE-59-20BA SKT BLACK ANTIS D/C Min Qty: 1 | 10939 |
|
$0.7100 / $0.8900 | Buy Now |
DISTI #
980-2000-435
|
Avnet Abacus | Connector Accessories Dust Cap Black Antistatic Polyethylene (Alt: 980-2000-435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Subminiature Connector Socket Solder Cup RoHS: Compliant |
2703 In Stock |
|
$0.6060 / $0.7190 | Buy Now |
Part Details for 980-2000-435
980-2000-435 CAD Models
980-2000-435 Part Data Attributes
|
980-2000-435
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
980-2000-435
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |