Part Details for 980-2000-349 by ITT Interconnect Solutions
Overview of 980-2000-349 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 980-2000-349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4012
|
Newark | Conn Acc Metal Bs 50 Pos Die Cast Zn Rohs Compliant: Yes |Itt Cannon 980-2000-349 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$12.0200 / $12.7300 | Buy Now |
DISTI #
39AJ5586
|
Newark | Itt Cannon |Itt Cannon 980-2000-349 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $13.3100 | Buy Now |
DISTI #
77M8356
|
Newark | D Sub |Itt Cannon 980-2000-349 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 | Buy Now |
DISTI #
2266-980-2000-349-ND
|
DigiKey | DSUB 50 METAL DIECAST B/S Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
948 In Stock |
|
$12.1800 / $12.9000 | Buy Now |
DISTI #
1003-980-2000-349-ND
|
DigiKey | D SUB Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2067 | Buy Now |
DISTI #
980-2000-349
|
Avnet Americas | Connector Accessories Metal Backshell 50 POS Die Cast Zinc - Bulk (Alt: 980-2000-349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1000 |
|
$12.0156 / $12.7297 | Buy Now |
DISTI #
965-980-2000-349
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 50 METAL DIECAST B/S RoHS: Compliant | 815 |
|
$14.5300 / $20.2000 | Buy Now |
DISTI #
ITT980-2000-349
|
Heilind Electronics | D-SUB BACKSHELL DIE CAST | Americas - 0 in Stock |
|
$14.9815 / $18.8478 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - 0.3in Min Cable Dia - 0.68in Max Cable Dia - Backshell - Zinc RoHS: Compliant |
948 Partner Stock |
|
$12.9700 / $19.4300 | Buy Now |
DISTI #
61915217
|
Verical | EMI Shielded Backshell 180° D Shell Size Zinc Zinc Die Cast RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 564 |
|
$10.7800 / $11.4100 | Buy Now |
Part Details for 980-2000-349
980-2000-349 CAD Models
980-2000-349 Part Data Attributes
|
980-2000-349
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
980-2000-349
ITT Interconnect Solutions
Connector Accessory, 0.3in Min Cable Dia, 0.68in Max Cable Dia, Backshell, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.68 inch | |
Cable Entry-Min | 0.3 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Used With | D-SUBMINIATURE CONNECTOR |