Part Details for 980-2000-348 by ITT Interconnect Solutions
Overview of 980-2000-348 by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 980-2000-348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7234
|
Newark | Conn Acc Metal Bs 37 Pos Die Cast Zn Rohs Compliant: Yes |Itt Cannon 980-2000-348 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 653 |
|
$14.5800 / $25.3100 | Buy Now |
DISTI #
24C1782
|
Newark | D Sub Back Shell, Size Dc, Zinc, Product Range:-, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Itt Cannon 980-2000-348 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$12.7000 / $15.0000 | Buy Now |
DISTI #
1003-1946-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1540 In Stock |
|
$9.0588 / $14.9800 | Buy Now |
DISTI #
980-2000-348
|
Avnet Americas | Connector Accessories Metal Backshell 37 POS Die Cast Zinc - Bulk (Alt: 980-2000-348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 653 |
|
$9.7800 | Buy Now |
DISTI #
24C1782
|
Avnet Americas | Connector Accessories Metal Backshell 37 POS Die Cast Zinc - Bulk (Alt: 24C1782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 71 Partner Stock |
|
$16.2600 / $25.2900 | Buy Now |
DISTI #
965-980-2000-348
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 37 METAL DIECAST B/S RoHS: Compliant | 255 |
|
$10.3100 / $14.7200 | Buy Now |
DISTI #
ITT980-2000-348
|
Heilind Electronics | D-SUB BACKSHELL DIE CAST | Americas - 21 in Stock |
|
$9.2908 / $11.6884 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - 0.3in Min Cable Dia - 0.68in Max Cable Dia - Backshell - Zinc RoHS: Compliant |
398 In Stock |
|
$8.7100 / $10.2400 | Buy Now |
DISTI #
70804222
|
Verical | Micro-D Backshell 180° C Shell Size Zinc Zinc RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 395 |
|
$10.4768 / $13.1959 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 278 |
|
$5.8866 / $10.2375 | Buy Now |
Part Details for 980-2000-348
980-2000-348 CAD Models
980-2000-348 Part Data Attributes
|
980-2000-348
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
980-2000-348
ITT Interconnect Solutions
Connector Accessory, 0.3in Min Cable Dia, 0.68in Max Cable Dia, Backshell, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.68 inch | |
Cable Entry-Min | 0.3 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Used With | D-SUBMINIATURE CONNECTOR |