Part Details for 980-2000-345 by ITT Interconnect Solutions
Overview of 980-2000-345 by ITT Interconnect Solutions
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 980-2000-345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5062
|
Newark | D-Sub Emi Shielded Backshell, 9Pos, Zinc, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Itt Cannon 980-2000-345 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9300 | Buy Now |
DISTI #
61AC4009
|
Newark | Conn Acc Metal Bs 9 Pos Die Cast Zn Rohs Compliant: Yes |Itt Cannon 980-2000-345 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6100 / $19.5100 | Buy Now |
DISTI #
1003-1944-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
368 In Stock |
|
$7.4727 / $12.3600 | Buy Now |
DISTI #
980-2000-345
|
Avnet Americas | Connector Accessories Metal Backshell 9 POS Die Cast Zinc - Bulk (Alt: 980-2000-345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 234 |
|
$6.7400 | Buy Now |
DISTI #
CAN 980-2000-345
|
Avnet Americas | Connector Accessories Metal Backshell 9 POS Die Cast Zinc - Bulk (Alt: CAN 980-2000-345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 464 Factory Stock |
|
$7.4612 / $15.3550 | Buy Now |
DISTI #
43W5062
|
Avnet Americas | Connector Accessories Metal Backshell 9 POS Die Cast Zinc - Bulk (Alt: 43W5062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$8.9900 | Buy Now |
DISTI #
965-980-2000-345
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 9 METAL DIECAST B/S RoHS: Compliant | 512 |
|
$6.8400 / $9.3300 | Buy Now |
DISTI #
V36:1790_09920736
|
Arrow Electronics | Micro-D Backshell 180° E Shell Size Zinc Zinc RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2301 | Americas - 537 |
|
$7.2230 / $7.3850 | Buy Now |
DISTI #
72079216
|
RS | Contact, Plug | ITT Cannon 980-2000-345 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9600 | RFQ |
DISTI #
ITT980-2000-345
|
Heilind Electronics | D-SUB BACKSHELL DIE CAST | Americas - 128 in Stock |
|
$8.1969 / $10.3123 | Buy Now |
Part Details for 980-2000-345
980-2000-345 CAD Models
980-2000-345 Part Data Attributes
|
980-2000-345
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
980-2000-345
ITT Interconnect Solutions
Connector Accessory, 0.19in Min Cable Dia, 0.35in Max Cable Dia, Backshell, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.19 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Used With | D-SUBMINIATURE CONNECTOR |