Part Details for 980-008-240-.630 by Glenair Inc
Overview of 980-008-240-.630 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-008-240-.630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6027
|
Newark | 980-008-240-.630 |Glenair 980-008-240-.630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$167.5400 / $520.7700 | Buy Now |
DISTI #
631-980-008-240-.630
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICRO-D CONNECTORS - SPECIAL CONNECTORS | 0 |
|
$240.5800 / $571.5600 | Order Now |
Part Details for 980-008-240-.630
980-008-240-.630 CAD Models
980-008-240-.630 Part Data Attributes
|
980-008-240-.630
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
980-008-240-.630
Glenair Inc
Connector Accessory, Spacer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-55302 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SPACER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C |