-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Spacer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6026
|
Newark | 980-008-200-.730 |Glenair 980-008-200-.730 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$141.1900 / $455.3100 | Buy Now |
DISTI #
631-980-008-200-.730
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICRO-D CONNECTORS - SPECIAL CONNECTORS | 0 |
|
$154.9500 / $499.7000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
980-008-200-.730
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
980-008-200-.730
Glenair Inc
Connector Accessory, Spacer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-55302 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SPACER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C |