There are no models available for this part yet.
Overview of 980-008-160-.530 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 980-008-160-.530 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK6020
|
Newark | 980-008-160-.530 |Glenair 980-008-160-.530 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$121.0300 / $390.3300 | Buy Now | |
DISTI #
631-980-008-160-.530
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICRO-D CONNECTORS - SPECIAL CONNECTORS | 0 |
|
$132.8300 / $428.3900 | Order Now |
CAD Models for 980-008-160-.530 by Glenair Inc
Part Data Attributes for 980-008-160-.530 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-55302
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
SPACER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|