Part Details for 980-0008-994 by ITT Interconnect Solutions
Overview of 980-0008-994 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for 980-0008-994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2287
|
Newark | Cont Assy. Skt As39029/106-615 |Itt Cannon 980-0008-994 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.6600 | Buy Now |
DISTI #
2266-980-0008-994-ND
|
DigiKey | CONT ASSY. SKT AS39029/106-615 Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3015 In Stock |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3015 Partner Stock |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
65701559
|
Verical | 980-0008-994 Min Qty: 44 Package Multiple: 1 | Americas - 3015 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
9800008994-ITT
|
TME | 980-0008-994 Min Qty: 30 | 3015 |
|
$1.1315 / $1.4261 | Buy Now |
DISTI #
C1S138502368978
|
Chip1Stop | Connector D-Subminiature | 3015 |
|
$1.4300 / $1.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3015 Partner Stock |
|
$1.2600 / $1.4900 | Buy Now |