Part Details for 980-0008-878 by ITT Interconnect Solutions
Overview of 980-0008-878 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 980-0008-878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-0008-878-ND
|
DigiKey | CNTPIN55104M3902958360*PC* Min Qty: 5000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2627 | Buy Now |
DISTI #
CAN 980-0008-878
|
Avnet Americas | CNT P KJ-22D 030-2042-000 CNTPIN55104M3902958360 - Bulk (Alt: CAN 980-0008-878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 36359 Factory Stock |
|
$0.5250 / $1.0804 | Buy Now |
DISTI #
980-0008-878
|
Avnet Americas | CNT P KJ-22D 030-2042-000 CNTPIN55104M3902958360 - Bulk (Alt: 980-0008-878) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-980-0008-878
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1.2600 / $2.5500 | Order Now |
DISTI #
ITT980-0008-878
|
Heilind Electronics | 38999/24308 CON 22D PIN | Americas - 1183 in Stock |
|
$2.4761 / $4.8343 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $3.2000 | Buy Now |
DISTI #
70768713
|
Verical | Contacts for Connectors RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 29370 |
|
$0.5676 / $1.0069 | Buy Now |
DISTI #
77534950
|
Verical | Contacts for Connectors RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 54 |
|
$0.8224 | Buy Now |
DISTI #
980-0008-878
|
TTI | Circular MIL Spec Connector Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 2643 In Stock |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
CAN 980-0008-878
|
Avnet Americas | CNT P KJ-22D 030-2042-000 CNTPIN55104M3902958360 - Bulk (Alt: CAN 980-0008-878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 36359 Factory Stock |
|
$0.5250 / $1.0804 | Buy Now |
Part Details for 980-0008-878
980-0008-878 CAD Models
980-0008-878 Part Data Attributes:
|
980-0008-878
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
980-0008-878
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |