Part Details for 980-0004-805 by ITT Interconnect Solutions
Results Overview of 980-0004-805 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 980-0004-805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-0004-805
|
Avnet Americas | Insertion/Extraction Tool For BKA Series Crimp Contacts - Bulk (Alt: 980-0004-805) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-9800004805
|
Mouser Electronics | Circular MIL Spec Connector | 21 |
|
$33.9700 / $43.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4700 / $42.0500 | Buy Now |
DISTI #
980-0004-805
|
Avnet Abacus | InsertionExtraction Tool For BKA Series Crimp Contacts (Alt: 980-0004-805) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.4700 / $42.0500 | Buy Now |
Part Details for 980-0004-805
980-0004-805 CAD Models
980-0004-805 Part Data Attributes
|
980-0004-805
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
980-0004-805
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |