Part Details for 980-0004-041 by ITT Interconnect Solutions
Results Overview of 980-0004-041 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 980-0004-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-0004-041
|
Avnet Americas | COMPONENT NOT FOR RESALE #4 LOCK WASHER - Bulk (Alt: 980-0004-041) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0381 / $0.0405 | Buy Now |
DISTI #
965-980-0004-041
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$0.0410 | Order Now |
DISTI #
ITT980-0004-041
|
Heilind Electronics | NUMBER 4 LOCK WASHER VMI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard D-Subminiature Connection RoHS: Compliant | 0 |
|
$0.0383 / $0.0577 | Buy Now |
DISTI #
ITT980-0004-041
|
Interstate Connecting Components | NUMBER 4 LOCK WASHER VMI | 0 |
|
Buy Now | |
|
Master Electronics | Standard D-Subminiature Connection RoHS: Compliant | 0 |
|
$0.0383 / $0.0577 | Buy Now |