Part Details for 980-0000-408 by ITT Interconnect Solutions
Overview of 980-0000-408 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 980-0000-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-0000-408
|
Avnet Americas | - Bulk (Alt: 980-0000-408) Min Qty: 500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3625 / $0.8880 | Buy Now |
DISTI #
965-9800000408
|
Mouser Electronics | Circular MIL Spec Connector CAB 07 18 S/R RoHS: Compliant | 0 |
|
$0.7020 / $1.4000 | Order Now |
DISTI #
ITT980-0000-408
|
Heilind Electronics | 980-0000-408 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3915 / $0.9452 | Buy Now |
DISTI #
ITT980-0000-408
|
Interstate Connecting Components | 980-0000-408 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3915 / $0.9452 | Buy Now |