Part Details for 980-0000-238 by ITT Interconnect Solutions
Overview of 980-0000-238 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 980-0000-238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2261
|
Newark | 4-40 X 3/16 Fil H Ms |Itt Cannon 980-0000-238 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $21.2000 | Buy Now |
DISTI #
2266-980-0000-238-ND
|
DigiKey | 4-40 X 3/16 FIL H MS Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
922 In Stock |
|
$8.9900 / $13.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
922 Partner Stock |
|
$7.8500 / $25.4700 | Buy Now |
DISTI #
65676462
|
Verical | ARINC 404 COMPONENT Min Qty: 6 Package Multiple: 1 | Americas - 922 |
|
$7.9500 / $11.5000 | Buy Now |
DISTI #
9800000238-ITT
|
TME | 980-0000-238 Min Qty: 4 | 922 |
|
$9.5036 / $11.4131 | Buy Now |
DISTI #
C1S329900209323
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 922 |
|
$8.5600 / $13.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
922 Partner Stock |
|
$7.8500 / $25.4700 | Buy Now |