Part Details for 980-0000-009 by ITT Interconnect Solutions
Overview of 980-0000-009 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 980-0000-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-980-0000-009-ND
|
DigiKey | 4-40 X 1/4 SCREW FIL HD A33 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$23.9900 / $24.4400 | Buy Now |
DISTI #
965-980-0000-009
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$27.8400 | Order Now |
DISTI #
ITT980-0000-009
|
Heilind Electronics | 4-40 X 14 SCREW FIL HD A33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
21 Partner Stock |
|
$29.9600 / $91.9900 | Buy Now | |
DISTI #
65675596
|
Verical | Rectangular Connectors - Housings Trident RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$21.2300 / $21.6300 | Buy Now |
DISTI #
980-0000-009
|
IBS Electronics | 4-40 X 1/4 SCREW FIL HD A33 / 980-0000-009 / Rack &, Panel Min Qty: 3 Package Multiple: 1 | 0 |
|
$20.7600 | Buy Now |
DISTI #
ITT980-0000-009
|
Interstate Connecting Components | 4-40 X 14 SCREW FIL HD A33 | 0 |
|
Buy Now | |
|
Master Electronics |
21 Partner Stock |
|
$29.9600 / $91.9900 | Buy Now |