There are no models available for this part yet.
Overview of 98.300.0000.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 98.300.0000.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02M0786
|
Newark | Din Mounting Rail, Accessory Type:Din Mounting Rail, For Use With:Din Rail Terminal Blocks, Length:2M, Height:7.5Mm, Width:35Mm, Rail Material:Steel, Fixing Centers:-, Product Range:Wt Series, Body Material:Steel, External Width:35Mmrohs Compliant: Yes |Wieland Electric 98.300.0000.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$11.3100 / $13.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.5000 | Buy Now | ||
Onlinecomponents.com | Connector Accessories Mounting Rail Straight Yellow RoHS: Compliant | 484 Factory Stock |
|
$9.7700 / $12.9300 | Buy Now | ||
Master Electronics | Connector Accessories Mounting Rail Straight Yellow RoHS: Compliant | 484 Factory Stock |
|
$9.7700 / $12.9300 | Buy Now |