Part Details for 98-22029-1 by TE Connectivity
Overview of 98-22029-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98-22029-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-98-22029-1-ND
|
DigiKey | RFI GASKET SIL Min Qty: 1 Lead time: 17 Weeks Container: Bag |
20 In Stock |
|
$11.2773 / $15.9200 | Buy Now |
DISTI #
2430205-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Silicone Silver Aluminum Beige Size 17/18 - Bulk (Alt: 2430205-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$7.5048 / $9.0312 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $11.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $11.2000 | Buy Now |
Part Details for 98-22029-1
98-22029-1 CAD Models
98-22029-1 Part Data Attributes
|
98-22029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
98-22029-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |