There are no models available for this part yet.
Overview of 98-0283 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6028-3BRIZ | Analog Devices | isoPower 5kV, LowEMI,300mW pwr | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr | |
ADUM6028-3WBRIZ-RL | Analog Devices | isoPower 5kV,LowEMI,300mW pwr, |