Memory
97SD3248RPME
Description: Synchronous DRAM, 32MX48, 6ns, CMOS, STACK, QFP-132

Overview of 97SD3248RPME by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 97SD3248RPME by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97SD3248RPME by Maxwell Technologies

97SD3248RPME
Maxwell Technologies
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Part Package Code
QFP
Package Description
GQFF,
Pin Count
132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
S-XQFP-F132
Length
34.29 mm
Memory Density
1610612736 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
48
Number of Functions
1
Number of Ports
1
Number of Terminals
132
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32MX48
Package Body Material
UNSPECIFIED
Package Code
GQFF
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
34.29 mm
Want to compare parts?
  1. 97SD3248RPME
    Maxwell Technologies
    Synchronous DRAM, 32MX48, 6ns, CMOS, STACK, QFP-132
    VS

Alternate Parts for 97SD3248RPME

This table gives cross-reference parts and alternative options found for 97SD3248RPME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97SD3248RPME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
97SD3248RPMK Synchronous DRAM, 32MX48, 6ns, CMOS, STACK, QFP-132 Maxwell Technologies 97SD3248RPME vs 97SD3248RPMK
97SD3248RPMH Synchronous DRAM, 32MX48, 6ns, CMOS, STACK, QFP-132 Data Device Corporation 97SD3248RPME vs 97SD3248RPMH
97SD3248RPMI Synchronous DRAM, 32MX48, 6ns, CMOS, STACK, QFP-132 Maxwell Technologies 97SD3248RPME vs 97SD3248RPMI
97SD3248RPME Synchronous DRAM, 32MX48, 6ns, CMOS, STACK, QFP-132 Data Device Corporation 97SD3248RPME vs 97SD3248RPME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97SD3248RPME by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97SD3248RPME by Maxwell Technologies

Select Manufacturer
Which Manufacturer of 97SD3248RPME would you like to use for your alert(s)?
  • Please alert me when 97SD3248RPME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97SD3248RPME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97SD3248RPME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97SD3248RPME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97SD3248RPME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97SD3248RPME by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: