Part Details for 97S04R by Grayhill Inc
Overview of 97S04R by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 97S04R
97S04R CAD Models
97S04R Part Data Attributes
|
97S04R
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
97S04R
Grayhill Inc
Slide Dip Switch, 4 Switches, SPST, Latched, 0.01A, 50VDC, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 5.94 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 6.35 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |