97R08ST
Grayhill Inc
Description: Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Overview of 97R08ST by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 97R08ST by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14N2160
Newark Dip Switch: Half Pitch Dip, Circuitry: Spst, 8 Positions, Surface Mount, Tape Sealed Rohs Compliant: Yes |Grayhill 97R08ST RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 210
  • 10 $4.1100
$4.1100 Buy Now
DISTI # 76K0689
Newark Switch, Dip, 8 Pos, Spst, Flush Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Features:Half-Pitch Rohs Compliant: Yes |Grayhill 97R08ST RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.8500
  • 250 $3.7500
$3.7500 / $3.8500 Buy Now
DISTI # GH1376-ND
DigiKey SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube 4346
In Stock
  • 1 $5.5800
  • 10 $5.0900
  • 40 $4.6297
  • 120 $3.9996
  • 280 $3.6360
  • 520 $3.3694
  • 1,000 $3.1270
  • 2,520 $3.0000
$3.0000 / $5.5800 Buy Now
DISTI # 97R08ST
Avnet Americas Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 97R08ST) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 40 $3.4335
  • 80 $3.3600
  • 160 $3.2640
  • 240 $3.1920
  • 320 $3.0720
  • 400 $3.0000
  • 4,000 $1.9276
$1.9276 / $3.4335 Buy Now
DISTI # 706-97R08ST
Mouser Electronics DIP Switches / SIP Switches SWITCH DIP HALF PITCH 8POS 24V RoHS: Compliant 1037
  • 1 $4.7200
  • 10 $3.8800
  • 120 $3.5800
  • 280 $3.4700
  • 520 $3.2500
  • 1,000 $2.7300
  • 2,520 $2.7200
$2.7200 / $4.7200 Buy Now
DISTI # 72652054
RS DIP Switch, SPST, 8 Pos., Sealed, Flush Slide Actuator, 25mA, 24VDC, Gull Wing | Grayhill 97R08ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 120
  • 1 $4.7200
  • 5 $4.3400
  • 10 $4.0100
  • 20 $3.6300
  • 50 $3.3500
$3.3500 / $4.7200 Buy Now
Future Electronics 97 Series ON-OFF SPST 8 Position Length .448 Width .319 DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube 154
Tube
  • 1 $3.1500
  • 25 $3.0200
  • 75 $2.9400
  • 150 $2.8900
  • 400 $2.7300
$2.7300 / $3.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 0
  • 20 $3.4600
$3.4600 Buy Now
Onlinecomponents.com Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant 1305 In Stock
  • 5 $4.6200
  • 50 $3.7500
  • 120 $3.5800
  • 360 $3.4300
  • 600 $3.2500
  • 1,080 $2.1600
  • 2,520 $2.1100
  • 5,040 $1.5800
$1.5800 / $4.6200 Buy Now
Quest Components SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT 345
  • 1 $3.4200
  • 31 $2.2800
  • 111 $2.1090
$2.1090 / $3.4200 Buy Now
DISTI # 97R08ST-GRA
TME Switch: DIP-SWITCH Min Qty: 10 210
  • 10 $4.3296
  • 100 $3.8204
  • 120 $3.6089
$3.6089 / $4.3296 Buy Now
DISTI # 000000000001657521
Sager DIP Switches / SIP Switches SWITCH DIP HALF PITCH 8POS 24V Min Qty: 40 0
  • 40 $3.7500
  • 400 $3.6400
  • 1,280 $2.3600
  • 3,160 $2.2600
$2.2600 / $3.7500 Buy Now
DISTI # 97R08ST
Avnet Abacus Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube (Alt: 97R08ST) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S306100034874
Chip1Stop Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant 210
  • 20 $4.3200
  • 100 $4.2100
  • 120 $3.9700
$3.9700 / $4.3200 Buy Now
Master Electronics Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant 1305 In Stock
  • 5 $4.6200
  • 50 $3.7500
  • 120 $3.5800
  • 360 $3.4300
  • 600 $3.2500
  • 1,080 $2.1600
  • 2,520 $2.1100
  • 5,040 $1.5800
$1.5800 / $4.6200 Buy Now
New Advantage Corporation 97 Series ON-OFF SPST 8 Position Length .448 Width .319 DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 40 80
  • 80 $3.5000
$3.5000 Buy Now

CAD Models for 97R08ST by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 97R08ST by Grayhill Inc

97R08ST
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Grayhill
Additional Feature
LOW PROFILE
Body Breadth
4.5 mm
Body Height
1.44 mm
Body Length or Diameter
11.38 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Voltage(DC)-Max
24 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Sealing
TOP TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. 97R08ST
    Grayhill Inc
    Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
    VS

Related Parts for 97R08ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97R08ST by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97R08ST by Grayhill Inc

Select Manufacturer
Which Manufacturer of 97R08ST would you like to use for your alert(s)?
  • Please alert me when 97R08ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97R08ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97R08ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97R08ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97R08ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97R08ST by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: