There are no models available for this part yet.
Overview of 97F9698BX by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97F9698BX by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T3232
|
Newark | Genteq |Genteq 97F9698BX RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $34.5900 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 440Vac - 25/4uF - 70°C - 1.75" Dia x 3.88" - BX=1/Box RoHS: Compliant | 0 |
|
$28.9400 / $44.4000 | Buy Now |