There are no models available for this part yet.
Overview of 97F9675 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97F9675 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63J2197
|
Newark | Genteq |Genteq 97F9675 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 / $36.0100 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 370VAC - 25/5uF - 70°C - 1.75" Dia x 2.88". RoHS: Compliant | 0 |
|
$29.4000 / $45.1200 | Buy Now | ||
DISTI #
97F9675
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |