Part Details for 97F9626S by capcom
Overview of 97F9626S by capcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9626S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103189
|
RS | Capacitor, Polypro Metallized, Cap 15 uF, Tol 6%,Vol-Rtg 440 VAC, QC, Motor Run | CAPCOM formerly Genteq 97F9626S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$19.7400 / $23.2300 | Buy Now |