There are no models available for this part yet.
Overview of 97F9603 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 97F9603 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99F7436
|
Newark | Capacitor, Film, Pp, 20Uf, 370V, 6%, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:20µf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Genteq 97F9603 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $26.9000 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 370VAC - 20uF - 70°C - 1.75" Dia x 2.88". RoHS: Compliant | 0 |
|
$12.1800 / $23.5300 | Buy Now | ||
DISTI #
97F9603
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 97F9603 by Genteq
Part Data Attributes for 97F9603 by Genteq
97F9603
Genteq
|
|
---|---|
Samacsys Manufacturer
|
Genteq
|
Want to compare parts?
-
97F9603GenteqVS
-