Part Details for 97F9011BX by Genteq
Overview of 97F9011BX by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9011BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 370Vac - 65uF - 70°C - 2.5" Dia x 3.88" - BX=1/Box RoHS: Compliant | 0 |
|
$19.0800 / $36.3100 | Buy Now |