Part Details for 97F9007 by Genteq
Overview of 97F9007 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3398
|
Newark | Capacitor Pp Film, 35Uf, 370V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:35Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Genteq 97F9007 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4100 / $22.3700 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 370VAC - 35uF - 70°C - 1.75" Dia x 4.75". RoHS: Compliant | 0 |
|
$20.1700 / $33.5700 | Buy Now |