Part Details for 97F8049S by Genteq
Overview of 97F8049S by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F8049S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oil-Filled Capacitor - 85µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case RoHS: Compliant | 0 |
|
$38.9200 / $55.7400 | Buy Now |
DISTI #
97F8049S
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$35.2900 / $39.7600 | Buy Now |