Part Details for 97F8038S by Genteq
Overview of 97F8038S by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F8038S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Film Capacitor - Polypro Metallized - 240 VAC - 30 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Fty Stock. RoHS: Compliant |
150 In Stock |
|
$18.6000 / $30.9600 | Buy Now |
DISTI #
97F8038S
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$16.3900 / $18.4600 | Buy Now |
|
Master Electronics | Film Capacitor - Polypro Metallized - 240 VAC - 30 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Fty Stock. RoHS: Compliant |
150 In Stock |
|
$18.6000 / $30.9600 | Buy Now |