There are no models available for this part yet.
Overview of 97F6867 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97F6867 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B3637
|
Newark | Genteq |Genteq 97F6867 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3200 / $38.8800 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 280VAC - 52uF - 90°C - 2" Dia x 3.88". RoHS: Compliant | 0 |
|
$17.6500 / $34.0100 | Buy Now | ||
DISTI #
97F6867
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |